LM358, Dual Operational Amplifiers

Texas Instruments offers its LM358, dual operational amplifiers which are useful in a wide range of signal conditioning applications

Image of Texas Instruments' LM358 Dual Operational AmplifiersTexas Instruments' LM358 devices consist of two independent, high-gain-frequency-compensated operational amplifiers designed to operate from a single supply or split supply over a wide range of voltages. Operation from split supplies is also possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.

Applications include transducer amplifiers, DC amplification blocks, and all the conventional operational amplifier circuits that now can be implemented more easily in single-supply-voltage systems. For example, these devices can be operated directly from the standard 5 V supply used in digital systems and can easily provide the required interface electronics without additional ±5 V supplies.

Features
  • Wide supply ranges 
    • Single supply: 3 V to 32 V
    • Dual supplies: ±1.5 V to ±16 V
  • Low supply-current drain, independent of supply voltage: 0.7 mA typical
  • Wide unity gain bandwidth: 0.7 MHz
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Differential input voltage range equal to maximum-rated supply voltage: 32 V
  • Open-loop differential voltage gain: 100 dB typical
  • Internal frequency compensation
  • Low input bias and offset parameters 
    • Input offset voltage: 3 mV typical 
      • A versions: 2 mV typical
    • Input offset current: 2 nA typical
    • Input bias current: 20 nA typical 
      • A versions: 15 nA typical
  • On products compliant to MIL-PRF-38535, all parameters are tested unless otherwise noted. On all other products, production processing does not necessarily include testing of all parameters

LM358, Dual Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358DRIC OPAMP GP 2 CIRCUIT 8SOIC94578 - Immediate$0.19View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358ADRIC OPAMP GP 2 CIRCUIT 8SOIC68500 - Immediate$0.19View Details
IC OPAMP GP 2 CIRCUIT 8TSSOPLM358PWRIC OPAMP GP 2 CIRCUIT 8TSSOP4037 - Immediate$0.19View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPLM358ADGKRIC OPAMP GP 2 CIRCUIT 8VSSOP2398 - Immediate$0.19View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358MX/NOPBIC OPAMP GP 2 CIRCUIT 8SOIC34110 - Immediate$0.59View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358AMX/NOPBIC OPAMP GP 2 CIRCUIT 8SOIC634 - Immediate$0.59View Details
IC OPAMP GP 2 CIRCUIT 8DIPLM358PIC OPAMP GP 2 CIRCUIT 8DIP60894 - Immediate$0.22View Details
IC OPAMP GP 2 CIRCUIT 8DIPLM358APIC OPAMP GP 2 CIRCUIT 8DIP5280 - Immediate$0.25View Details
IC OPAMP GP 2 CIRCUIT 8DIPLM358N/NOPBIC OPAMP GP 2 CIRCUIT 8DIP20305 - Immediate$0.83View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358LVIDRIC OPAMP GP 2 CIRCUIT 8SOIC5190 - Immediate$0.16View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358ADRG4IC OPAMP GP 2 CIRCUIT 8SOIC0 - Immediate$0.21View Details
IC OPAMP GP 2 CIRCUIT 8SOLM358PSRIC OPAMP GP 2 CIRCUIT 8SO0 - Immediate
14655 - Marketplace
$0.20View Details
IC OPAMP GP 2 CIRCUIT 8TSSOPLM358APWRIC OPAMP GP 2 CIRCUIT 8TSSOP7314 - Immediate$0.21View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPLM358DGKRIC OPAMP GP 2 CIRCUIT 8VSSOP35964 - Immediate$0.16View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358DRG4IC OPAMP GP 2 CIRCUIT 8SOIC0 - Immediate$0.22View Details
IC OPAMP GP 2 CIRCUIT 8DIPLM358PE4IC OPAMP GP 2 CIRCUIT 8DIP0 - Immediate$0.12View Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358DIC OPAMP GP 2 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingView Details
IC OPAMP GP 2 CIRCUIT 8SOICLM358ADIC OPAMP GP 2 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingView Details
IC OPAMP GP 2 CIRCUIT 8DIPLM358PE3IC OPAMP GP 2 CIRCUIT 8DIP0 - Immediate
271132 - Marketplace
$0.19View Details
IC OPAMP GP 2 CIRCUIT 8DIPLM358AN/NOPBIC OPAMP GP 2 CIRCUIT 8DIP6663 - Immediate$0.83View Details
Published: 2016-09-13